1-175217-5 | |
---|---|
DigiKey Part Number | A29224-ND |
Manufacturer | |
Manufacturer Product Number | 1-175217-5 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175217-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.51520 | ¥62.88 |
50 | ¥2.46120 | ¥123.06 |
100 | ¥2.10330 | ¥210.33 |
250 | ¥1.89312 | ¥473.28 |
500 | ¥1.78804 | ¥894.02 |
1,000 | ¥1.56720 | ¥1,567.20 |
3,000 | ¥1.55666 | ¥4,669.98 |