2381454-2 | |
---|---|
DigiKey Part Number | 2132-2381454-2-ND |
Manufacturer | |
Manufacturer Product Number | 2381454-2 |
Description | SDE F DYNAMIC 3000 20-24 AWG DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 20-24 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,615.57000 | ¥5,615.57 |
5 | ¥5,204.85600 | ¥26,024.28 |
10 | ¥5,037.62800 | ¥50,376.28 |