W3S-P012 | |
---|---|
DigiKey Part Number | 1734-1866-ND |
Manufacturer | |
Manufacturer Product Number | W3S-P012 |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W3S-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.11200 | ¥27.80 |
50 | ¥1.02700 | ¥51.35 |
100 | ¥0.99380 | ¥99.38 |
250 | ¥0.85660 | ¥214.15 |
500 | ¥0.82224 | ¥411.12 |
1,000 | ¥0.71946 | ¥719.46 |
2,500 | ¥0.65092 | ¥1,627.30 |