2822365-2 | |
---|---|
DigiKey Part Number | A128665-ND |
Manufacturer | |
Manufacturer Product Number | 2822365-2 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822365-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Double Lock Plate, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.21800 | ¥132.18 |
25 | ¥12.82360 | ¥320.59 |
50 | ¥12.69560 | ¥634.78 |
100 | ¥11.78350 | ¥1,178.35 |
300 | ¥11.58813 | ¥3,476.44 |
500 | ¥10.54648 | ¥5,273.24 |
1,000 | ¥9.43980 | ¥9,439.80 |
2,500 | ¥8.72370 | ¥21,809.25 |