1-174357-2 | |
---|---|
DigiKey Part Number | A142569-ND |
Manufacturer | |
Manufacturer Product Number | 1-174357-2 |
Description | CONN PLUG HSG 3POS 4.80MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174357-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.53100 | ¥95.31 |
25 | ¥9.25360 | ¥231.34 |
50 | ¥9.15760 | ¥457.88 |
100 | ¥8.50090 | ¥850.09 |
300 | ¥8.35963 | ¥2,507.89 |
500 | ¥8.26844 | ¥4,134.22 |