1-174358-1 | |
---|---|
DigiKey Part Number | 1-174358-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174358-1 |
Description | CONN PLUG DBL LOCK 3POS NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 1-174358-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 3 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.96700 | ¥29.67 |
25 | ¥2.95520 | ¥73.88 |
50 | ¥2.89220 | ¥144.61 |
100 | ¥2.47220 | ¥247.22 |
250 | ¥2.22492 | ¥556.23 |
500 | ¥2.10134 | ¥1,050.67 |
1,000 | ¥1.84179 | ¥1,841.79 |
3,000 | ¥1.82938 | ¥5,488.14 |