937313-1 | |
---|---|
DigiKey Part Number | A120061-ND |
Manufacturer | |
Manufacturer Product Number | 937313-1 |
Description | EXT-TOOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 16-24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,450.61000 | ¥1,450.61 |
5 | ¥1,362.71600 | ¥6,813.58 |
10 | ¥1,318.76200 | ¥13,187.62 |
25 | ¥1,274.80440 | ¥31,870.11 |