2822365-3 | |
---|---|
DigiKey Part Number | 2822365-3-ND |
Manufacturer | |
Manufacturer Product Number | 2822365-3 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822365-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Double Lock Plate, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥9.43984 | ¥15,103.74 |