173090-2 | |
---|---|
DigiKey Part Number | 173090-2-ND |
Manufacturer | |
Manufacturer Product Number | 173090-2 |
Description | CONN PLUG HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173090-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.81200 | ¥108.12 |
25 | ¥10.41000 | ¥260.25 |
50 | ¥10.30820 | ¥515.41 |
100 | ¥9.30250 | ¥930.25 |
300 | ¥9.00097 | ¥2,700.29 |
500 | ¥8.19650 | ¥4,098.25 |
1,000 | ¥7.34170 | ¥7,341.70 |
2,500 | ¥6.83880 | ¥17,097.00 |