171661-2 | |
---|---|
DigiKey Part Number | 17-171661-2TR-ND - Tape & Reel (TR) 17-171661-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171661-2 |
Description | CONN TAB 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171661-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.26720 | ¥81.68 |
50 | ¥3.20000 | ¥160.00 |
100 | ¥2.73460 | ¥273.46 |
250 | ¥2.46120 | ¥615.30 |
500 | ¥2.32460 | ¥1,162.30 |
1,000 | ¥2.03735 | ¥2,037.35 |
2,500 | ¥2.02371 | ¥5,059.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.81860 | ¥10,911.60 |
12,000 | ¥1.69229 | ¥20,307.48 |