2822355-1 | |
---|---|
DigiKey Part Number | 2822355-1-ND |
Manufacturer | |
Manufacturer Product Number | 2822355-1 |
Description | 070 TYPE RUBBER PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 2822355-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.49900 | ¥24.99 |
25 | ¥2.49240 | ¥62.31 |
50 | ¥2.43820 | ¥121.91 |
100 | ¥2.08450 | ¥208.45 |
250 | ¥1.87604 | ¥469.01 |
500 | ¥1.77182 | ¥885.91 |
1,000 | ¥1.55300 | ¥1,553.00 |
3,000 | ¥1.54257 | ¥4,627.71 |