368050-1 | |
---|---|
DigiKey Part Number | A142463-ND |
Manufacturer | |
Manufacturer Product Number | 368050-1 |
Description | CONN RCPT HSG 16POS 4.80MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368050-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 4 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.89300 | ¥148.93 |
25 | ¥14.44920 | ¥361.23 |
50 | ¥14.30320 | ¥715.16 |
100 | ¥13.27610 | ¥1,327.61 |
300 | ¥13.05577 | ¥3,916.73 |
500 | ¥11.88222 | ¥5,941.11 |
1,000 | ¥10.63531 | ¥10,635.31 |
2,500 | ¥9.82848 | ¥24,571.20 |