174983-7 | |
---|---|
DigiKey Part Number | 17-174983-7-ND |
Manufacturer | |
Manufacturer Product Number | 174983-7 |
Description | CONN PLUG DBL LOCK 8POS YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174983-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 8 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.68400 | ¥46.84 |
25 | ¥4.66560 | ¥116.64 |
50 | ¥4.50740 | ¥225.37 |
100 | ¥3.77960 | ¥377.96 |
300 | ¥3.54330 | ¥1,062.99 |
500 | ¥3.46578 | ¥1,732.89 |