174656-7 | |
---|---|
DigiKey Part Number | 174656-7-ND |
Manufacturer | |
Manufacturer Product Number | 174656-7 |
Description | CONN PLUG 10POS DBL LOCK YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 10 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.83300 | ¥88.33 |
25 | ¥8.50800 | ¥212.70 |
50 | ¥8.42480 | ¥421.24 |
100 | ¥7.60350 | ¥760.35 |
250 | ¥7.35660 | ¥1,839.15 |
500 | ¥6.69912 | ¥3,349.56 |
1,000 | ¥6.00041 | ¥6,000.41 |
3,000 | ¥5.58944 | ¥16,768.32 |