174355-7 | |
---|---|
DigiKey Part Number | 17-174355-7-ND |
Manufacturer | |
Manufacturer Product Number | 174355-7 |
Description | CONN CAP 2POS DBL LOCK YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174355-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥3.17960 | ¥79.49 |
50 | ¥3.09780 | ¥154.89 |
100 | ¥2.65750 | ¥265.75 |
300 | ¥2.40387 | ¥721.16 |
500 | ¥2.35126 | ¥1,175.63 |