1-174360-1 | |
---|---|
DigiKey Part Number | A126034-ND |
Manufacturer | |
Manufacturer Product Number | 1-174360-1 |
Description | CONN CAP 3POS DBL LOCK NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 1-174360-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 3 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥4.94700 | ¥49.47 |
25 | ¥4.59040 | ¥114.76 |
50 | ¥4.33720 | ¥216.86 |
100 | ¥4.09830 | ¥409.83 |
250 | ¥3.80328 | ¥950.82 |
500 | ¥3.79580 | ¥1,897.90 |