929504-6 | |
---|---|
DigiKey Part Number | A106780-ND |
Manufacturer | |
Manufacturer Product Number | 929504-6 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929504-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.62200 | ¥146.22 |
25 | ¥14.19000 | ¥354.75 |
50 | ¥14.04540 | ¥702.27 |
100 | ¥13.03720 | ¥1,303.72 |
250 | ¥12.82140 | ¥3,205.35 |
560 | ¥11.66891 | ¥6,534.59 |
1,120 | ¥10.44434 | ¥11,697.66 |
2,800 | ¥9.65203 | ¥27,025.68 |