927775-3 | |
---|---|
DigiKey Part Number | 17-927775-3TR-ND - Tape & Reel (TR) 17-927775-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927775-3 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927775-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥2.06240 | ¥51.56 |
50 | ¥2.03600 | ¥101.80 |
100 | ¥1.88170 | ¥188.17 |
250 | ¥1.54672 | ¥386.68 |
500 | ¥1.46086 | ¥730.43 |
1,000 | ¥1.35766 | ¥1,357.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33274 | ¥5,330.96 |
8,000 | ¥1.21950 | ¥9,756.00 |
12,000 | ¥1.08012 | ¥12,961.44 |
28,000 | ¥1.07805 | ¥30,185.40 |