927777-3 | |
---|---|
DigiKey Part Number | A122097-ND |
Manufacturer | |
Manufacturer Product Number | 927777-3 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥2.11070 | ¥211.07 |
1,000 | ¥1.57251 | ¥1,572.51 |
5,000 | ¥1.40368 | ¥7,018.40 |
10,000 | ¥1.30618 | ¥13,061.80 |