927777-6 | |
---|---|
DigiKey Part Number | 927777-6-ND |
Manufacturer | |
Manufacturer Product Number | 927777-6 |
Description | CONN SOCKET 13-17AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.32700 | ¥43.27 |
100 | ¥3.60410 | ¥360.41 |
3,000 | ¥2.66211 | ¥7,986.33 |
6,000 | ¥2.39046 | ¥14,342.76 |
12,000 | ¥2.24128 | ¥26,895.36 |