927768-6 | |
---|---|
DigiKey Part Number | 17-927768-6TR-ND - Tape & Reel (TR) 17-927768-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927768-6 |
Description | CONN SOCKET 13-17AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927768-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.71920 | ¥67.98 |
50 | ¥2.66320 | ¥133.16 |
100 | ¥2.27660 | ¥227.66 |
250 | ¥2.04884 | ¥512.21 |
500 | ¥1.93506 | ¥967.53 |
1,000 | ¥1.69598 | ¥1,695.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥1.98058 | ¥6,535.91 |
6,600 | ¥1.77985 | ¥11,747.01 |
16,500 | ¥1.65623 | ¥27,327.80 |