928930-1

DigiKey Part Number
A107145TR-ND - Tape & Reel (TR)
A107145CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
928930-1
Description
CONN QC TAB 17-20AWG 0.110 CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.492" (12.50mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper
Contact Finish
Silver
Insulation Diameter
0.055" ~ 0.091" (1.40mm ~ 2.31mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥4.16200¥41.62
25¥4.14440¥103.61
50¥4.04080¥202.04
100¥3.46540¥346.54
250¥3.13484¥783.71
500¥2.96062¥1,480.31
1,000¥2.59487¥2,594.87
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.56009¥10,240.36
8,000¥2.29885¥18,390.80
12,000¥2.15538¥25,864.56
Manufacturers Standard Package