927886-1 | |
---|---|
DigiKey Part Number | 17-927886-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927886-1 |
Description | CI 2 BUCHSE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 0.5 ~ 1.0mm² Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Contact Material | Copper | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.39768 | ¥5,590.72 |
8,000 | ¥1.22297 | ¥9,783.76 |
12,000 | ¥1.17930 | ¥14,151.60 |
28,000 | ¥1.16183 | ¥32,531.24 |