5-965906-5 | |
---|---|
DigiKey Part Number | A128907TR-ND - Tape & Reel (TR) A128907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-965906-5 |
Description | CONN SOCKET 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-965906-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.67480 | ¥41.87 |
50 | ¥1.65500 | ¥82.75 |
100 | ¥1.52950 | ¥152.95 |
250 | ¥1.25740 | ¥314.35 |
500 | ¥1.18746 | ¥593.73 |
1,000 | ¥1.10364 | ¥1,103.64 |
2,500 | ¥1.06872 | ¥2,671.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.07578 | ¥9,682.02 |
18,000 | ¥0.95283 | ¥17,150.94 |
27,000 | ¥0.95100 | ¥25,677.00 |