776427-1 | |
---|---|
DigiKey Part Number | A104149-ND |
Manufacturer | |
Manufacturer Product Number | 776427-1 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776427-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.87400 | ¥188.74 |
27 | ¥17.87926 | ¥482.74 |
54 | ¥17.46259 | ¥942.98 |
108 | ¥16.63093 | ¥1,796.14 |
270 | ¥14.55204 | ¥3,929.05 |
513 | ¥14.13622 | ¥7,251.88 |
1,026 | ¥12.05737 | ¥12,370.86 |
2,511 | ¥11.22585 | ¥28,188.11 |