638078-3 | |
---|---|
DigiKey Part Number | A104145TR-ND - Tape & Reel (TR) A104145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 638078-3 |
Description | CONN PIN 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 638078-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.60760 | ¥65.19 |
50 | ¥2.55160 | ¥127.58 |
100 | ¥2.18050 | ¥218.05 |
250 | ¥1.96280 | ¥490.70 |
500 | ¥1.85360 | ¥926.80 |
1,000 | ¥1.62464 | ¥1,624.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.61376 | ¥6,455.04 |
8,000 | ¥1.45021 | ¥11,601.68 |
12,000 | ¥1.34949 | ¥16,193.88 |