776492-2 | |
---|---|
DigiKey Part Number | A104141TR-ND - Tape & Reel (TR) A104141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 776492-2 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776492-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.67100 | ¥96.71 |
25 | ¥9.31000 | ¥232.75 |
50 | ¥9.22120 | ¥461.06 |
100 | ¥8.32060 | ¥832.06 |
250 | ¥8.05088 | ¥2,012.72 |
500 | ¥7.33136 | ¥3,665.68 |
1,000 | ¥6.56678 | ¥6,566.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.11698 | ¥24,467.92 |
8,000 | ¥5.93706 | ¥47,496.48 |
12,000 | ¥5.56656 | ¥66,798.72 |