776492-1 | |
---|---|
DigiKey Part Number | A104140TR-ND - Tape & Reel (TR) A104140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 776492-1 |
Description | CONN SOCKET 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776492-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.39080 | ¥109.77 |
50 | ¥4.32980 | ¥216.49 |
100 | ¥3.78390 | ¥378.39 |
250 | ¥3.64252 | ¥910.63 |
500 | ¥3.56272 | ¥1,781.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.56265 | ¥14,250.60 |