1924464-2 | |
---|---|
DigiKey Part Number | A104139TR-ND - Tape & Reel (TR) A104139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924464-2 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924464-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.70600 | ¥57.06 |
25 | ¥5.68440 | ¥142.11 |
50 | ¥5.49400 | ¥274.70 |
100 | ¥4.60570 | ¥460.57 |
250 | ¥4.31804 | ¥1,079.51 |
500 | ¥4.07798 | ¥2,038.99 |
1,000 | ¥3.57430 | ¥3,574.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.38238 | ¥13,529.52 |
8,000 | ¥3.11851 | ¥24,948.08 |
12,000 | ¥2.96887 | ¥35,626.44 |