1-1418775-1 | |
---|---|
DigiKey Part Number | 1-1418775-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418775-1 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418775-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.96500 | ¥29.65 |
25 | ¥2.95760 | ¥73.94 |
50 | ¥2.88280 | ¥144.14 |
100 | ¥2.47210 | ¥247.21 |
250 | ¥2.23608 | ¥559.02 |
500 | ¥2.18710 | ¥1,093.55 |