1924463-1 | |
---|---|
DigiKey Part Number | A104142TR-ND - Tape & Reel (TR) A104142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924463-1 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924463-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.42520 | ¥85.63 |
50 | ¥3.33980 | ¥166.99 |
100 | ¥2.86440 | ¥286.44 |
250 | ¥2.59068 | ¥647.67 |
500 | ¥2.44686 | ¥1,223.43 |
1,000 | ¥2.14457 | ¥2,144.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.11579 | ¥8,463.16 |
8,000 | ¥1.89988 | ¥15,199.04 |
12,000 | ¥1.78132 | ¥21,375.84 |