Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.77000 | ¥94.77 |
5 | ¥91.38600 | ¥456.93 |
10 | ¥87.99900 | ¥879.99 |
50 | ¥67.69320 | ¥3,384.66 |
100 | ¥57.53960 | ¥5,753.96 |
250 | ¥54.15460 | ¥13,538.65 |
500 | ¥47.38528 | ¥23,692.64 |
1,000 | ¥45.69296 | ¥45,692.96 |