927771-6 | |
---|---|
DigiKey Part Number | 17-927771-6TR-ND - Tape & Reel (TR) 17-927771-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927771-6 |
Description | CONN SOCKET 17-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927771-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.33800 | ¥58.45 |
50 | ¥2.30860 | ¥115.43 |
100 | ¥2.13370 | ¥213.37 |
250 | ¥1.75328 | ¥438.32 |
500 | ¥1.65608 | ¥828.04 |
1,000 | ¥1.53909 | ¥1,539.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.67267 | ¥6,690.68 |
8,000 | ¥1.50314 | ¥12,025.12 |
12,000 | ¥1.39875 | ¥16,785.00 |