284340-2 | |
---|---|
DigiKey Part Number | 284340-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 284340-2 |
Description | .250 SRS.FASTIN-ON RECEPTACLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81,000 | ¥0.45004 | ¥36,453.24 |