964274-2 | |
---|---|
DigiKey Part Number | A105123TR-ND - Tape & Reel (TR) A105123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964274-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964274-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41880 | ¥35.47 |
50 | ¥1.34640 | ¥67.32 |
100 | ¥1.27420 | ¥127.42 |
250 | ¥1.18616 | ¥296.54 |
500 | ¥1.11768 | ¥558.84 |
1,000 | ¥1.05906 | ¥1,059.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.93335 | ¥3,733.40 |
8,000 | ¥0.85405 | ¥6,832.40 |
12,000 | ¥0.75644 | ¥9,077.28 |
28,000 | ¥0.75499 | ¥21,139.72 |