953122-3 | |
---|---|
DigiKey Part Number | 17-953122-3-ND |
Manufacturer | |
Manufacturer Product Number | 953122-3 |
Description | 40W MQS COVER ASSY (15D) |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 40 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.69440 | ¥292.36 |
50 | ¥11.43580 | ¥571.79 |
100 | ¥10.91560 | ¥1,091.56 |
300 | ¥9.87587 | ¥2,962.76 |
600 | ¥9.09602 | ¥5,457.61 |
1,200 | ¥7.79661 | ¥9,355.93 |
2,700 | ¥7.27685 | ¥19,647.49 |