966067-5 | |
---|---|
DigiKey Part Number | A114631-ND |
Manufacturer | |
Manufacturer Product Number | 966067-5 |
Description | CONN FERRULE DIN 18AWG GRAY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966067-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.66000 | ¥16.50 |
50 | ¥0.62560 | ¥31.28 |
100 | ¥0.59190 | ¥59.19 |
250 | ¥0.55104 | ¥137.76 |
500 | ¥0.51936 | ¥259.68 |
1,000 | ¥0.49210 | ¥492.10 |
2,500 | ¥0.45584 | ¥1,139.60 |