966067-2 | |
---|---|
DigiKey Part Number | A114630-ND |
Manufacturer | |
Manufacturer Product Number | 966067-2 |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966067-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.99300 | ¥9.93 |
25 | ¥0.91960 | ¥22.99 |
50 | ¥0.87340 | ¥43.67 |
100 | ¥0.82510 | ¥82.51 |
250 | ¥0.76840 | ¥192.10 |
500 | ¥0.72424 | ¥362.12 |
1,000 | ¥0.68623 | ¥686.23 |
2,500 | ¥0.63564 | ¥1,589.10 |