966066-3 | |
---|---|
DigiKey Part Number | A136908-ND |
Manufacturer | |
Manufacturer Product Number | 966066-3 |
Description | CONN FERRULE DIN 22AWG TURQUOISE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966066-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Turquoise | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.93280 | ¥23.32 |
50 | ¥0.88660 | ¥44.33 |
100 | ¥0.83740 | ¥83.74 |
250 | ¥0.77992 | ¥194.98 |
500 | ¥0.73508 | ¥367.54 |
1,000 | ¥0.69649 | ¥696.49 |
2,500 | ¥0.64514 | ¥1,612.85 |