FP301-3/16-6"-BLACK-10-10 PC PKS | |
---|---|
DigiKey Part Number | 3M161398-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK FP301 3/16-6" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥61.41000 | ¥614.10 |
20 | ¥55.99500 | ¥1,119.90 |
50 | ¥52.38040 | ¥2,619.02 |
100 | ¥48.76840 | ¥4,876.84 |
250 | ¥46.96236 | ¥11,740.59 |
500 | ¥45.87866 | ¥22,939.33 |