FP301-3/32-6"-BLACK-10-10 PC PKS | |
---|---|
DigiKey Part Number | 3M161409-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK FP301 3/32-6" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥53.80200 | ¥538.02 |
20 | ¥47.82550 | ¥956.51 |
50 | ¥44.83680 | ¥2,241.84 |
100 | ¥41.84790 | ¥4,184.79 |
250 | ¥39.75568 | ¥9,938.92 |
500 | ¥38.85902 | ¥19,429.51 |
1,000 | ¥37.96235 | ¥37,962.35 |