FP301-1/8-6"-BLACK-10-10 PC PKS | |
---|---|
DigiKey Part Number | 3M161349-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/8-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK FP301 1/8X6" BK1=1STK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.81800 | ¥68.18 |
20 | ¥6.26500 | ¥125.30 |
30 | ¥5.96767 | ¥179.03 |
50 | ¥5.60880 | ¥280.44 |
70 | ¥5.38586 | ¥377.01 |
100 | ¥5.15920 | ¥515.92 |
250 | ¥4.61868 | ¥1,154.67 |
500 | ¥4.24770 | ¥2,123.85 |
1,000 | ¥3.92152 | ¥3,921.52 |