FP301-1/4-6"-BLACK-10-10 PC PKS | |
---|---|
DigiKey Part Number | 3M161331-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/4-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK FP301 1/4X6" BK1=1STK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.69600 | ¥86.96 |
20 | ¥7.99500 | ¥159.90 |
30 | ¥7.61400 | ¥228.42 |
50 | ¥7.15780 | ¥357.89 |
70 | ¥6.87229 | ¥481.06 |
100 | ¥6.58300 | ¥658.30 |
250 | ¥5.89344 | ¥1,473.36 |
500 | ¥5.42014 | ¥2,710.07 |
1,000 | ¥5.12549 | ¥5,125.49 |