966067-8 | |
---|---|
DigiKey Part Number | A129216-ND |
Manufacturer | |
Manufacturer Product Number | 966067-8 |
Description | CONN FERRULE DIN 17AWG RED |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966067-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.84600 | ¥8.46 |
25 | ¥0.78800 | ¥19.70 |
50 | ¥0.74700 | ¥37.35 |
100 | ¥0.70600 | ¥70.60 |
250 | ¥0.65708 | ¥164.27 |
500 | ¥0.61932 | ¥309.66 |
1,000 | ¥0.58690 | ¥586.90 |
2,500 | ¥0.54363 | ¥1,359.07 |