966067-4 | |
---|---|
DigiKey Part Number | A122006-ND |
Manufacturer | |
Manufacturer Product Number | 966067-4 |
Description | CONN FERRULE DIN 18AWG GRAY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966067-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.93280 | ¥23.32 |
50 | ¥0.88340 | ¥44.17 |
100 | ¥0.83580 | ¥83.58 |
250 | ¥0.77764 | ¥194.41 |
500 | ¥0.73298 | ¥366.49 |
1,000 | ¥0.69455 | ¥694.55 |
2,500 | ¥0.64332 | ¥1,608.30 |