1181010 | |
---|---|
DigiKey Part Number | 288-1015-ND |
Manufacturer | |
Manufacturer Product Number | 1181010 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.90300 | ¥9.03 |
25 | ¥0.80800 | ¥20.20 |
50 | ¥0.74380 | ¥37.19 |
100 | ¥0.68630 | ¥68.63 |
250 | ¥0.61704 | ¥154.26 |
500 | ¥0.57026 | ¥285.13 |
1,000 | ¥0.52748 | ¥527.48 |
2,500 | ¥0.47679 | ¥1,191.97 |