PC24-14B | |
---|---|
DigiKey Part Number | 288-1235-ND |
Manufacturer | |
Manufacturer Product Number | PC24-14B |
Description | TOOL PRESS PNEUMATIC 14-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front and Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,947.08000 | ¥4,947.08 |
5 | ¥4,782.18800 | ¥23,910.94 |
10 | ¥4,617.28200 | ¥46,172.82 |