1182010 | |
---|---|
DigiKey Part Number | 288-1053-ND |
Manufacturer | |
Manufacturer Product Number | 1182010 |
Description | CONN FERRULE W TYPE 18AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.83760 | ¥20.94 |
50 | ¥0.77340 | ¥38.67 |
100 | ¥0.74710 | ¥74.71 |
250 | ¥0.64432 | ¥161.08 |
500 | ¥0.61852 | ¥309.26 |
1,000 | ¥0.54119 | ¥541.19 |
2,500 | ¥0.48966 | ¥1,224.15 |