MUSBD111M0 | |
---|---|
DigiKey Part Number | MUSBD111M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD111M0 |
Description | CONN RCPT USB2.0 TYPEB 4P PCB RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD111M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.06000 | ¥101.06 |
10 | ¥89.56600 | ¥895.66 |
25 | ¥86.12120 | ¥2,153.03 |
50 | ¥82.67460 | ¥4,133.73 |
100 | ¥78.08150 | ¥7,808.15 |
250 | ¥71.19220 | ¥17,798.05 |
500 | ¥66.59932 | ¥33,299.66 |
1,000 | ¥61.08762 | ¥61,087.62 |