1161034 | |
---|---|
DigiKey Part Number | 288-1005-ND |
Manufacturer | |
Manufacturer Product Number | 1161034 |
Description | CONN FERRULE DIN 22-24AWG TURQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 22-24 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 22-24 AWG | |
Length - Overall | 10.50mm | |
Length - Pin | 6.00mm | |
Color | Turquoise |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.47120 | ¥36.78 |
50 | ¥1.37260 | ¥68.63 |
100 | ¥1.27420 | ¥127.42 |
250 | ¥1.12704 | ¥281.76 |
500 | ¥1.07812 | ¥539.06 |
1,000 | ¥0.88206 | ¥882.06 |
2,500 | ¥0.80860 | ¥2,021.50 |